New at DigiKey
ICK BGA 14 x 14 x 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK BGA 14 x 14 x 10

DigiKey Part Number
5496-ICKBGA14x14x10-ND
Manufacturer
Manufacturer Product Number
ICK BGA 14 x 14 x 10
Description
Heatsink for BGAs
Customer Reference
Detailed Description
Heat Sink Aluminum 2.18W @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
Thermal Adhesive, Thermal Foil
Shape
Square
Length
0.551" (14.00mm)
Width
0.551" (14.00mm)
Fin Height
0.323" (8.20mm)
Power Dissipation @ Temperature Rise
2.18W @ 60°C
Thermal Resistance @ Forced Air Flow
11°C/W
Thermal Resistance @ Natural
27.4°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 129,56 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,64800 €9,72 €
Unit Price without VAT:0,64800 €
Unit Price with VAT:0,77112 €