
IB 4 | |
|---|---|
DigiKey Part Number | 5496-IB4-ND |
Manufacturer | |
Manufacturer Product Number | IB 4 |
Description | Washer Shoulder M3; PA 4.6, GF |
Customer Reference | |
Detailed Description | M2.5 Shoulder Washer 0.087" (2.20mm) Thick Polyamide, Glass Filled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M2.5 | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.158" (4.02mm) | |
Diameter - Shoulder | 0.118" (3.00mm) | |
Thickness - Overall | 0.087" (2.20mm) | |
Length - Below Head | 0.126" (3.20mm) | |
Material | Polyamide, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,03443 € | 10,33 € |
| Unit Price without VAT: | 0,03443 € |
|---|---|
| Unit Price with VAT: | 0,04097 € |


