
GEL 28 50 | |
|---|---|
DigiKey Part Number | 5496-GEL2850-ND |
Manufacturer | |
Manufacturer Product Number | GEL 28 50 |
Description | GAP-Filler, Heat conductive foam |
Customer Reference | |
Detailed Description | Thermal Pad Gray 300.00mm x 200.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gel Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 200.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | - | |
Adhesive | Adhesive - Both Sides | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | -4°F ~ 122°F (-20°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,36000 € | 282,36 € |
| Unit Price without VAT: | 282,36000 € |
|---|---|
| Unit Price with VAT: | 336,00840 € |


