
FK 225 SA L 1 TO 220 | |
|---|---|
DigiKey Part Number | 5496-FK225SAL1TO220-ND |
Manufacturer | |
Manufacturer Product Number | FK 225 SA L 1 TO 220 |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 8.1W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 1.496" (38.00mm) | |
Width | 1.024" (26.00mm) | |
Diameter | - | |
Fin Height | 0.807" (20.50mm) | |
Power Dissipation @ Temperature Rise | 8.1W | |
Thermal Resistance @ Natural | 9.90°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 0,63933 € | 9,59 € |
| Unit Price without VAT: | 0,63933 € |
|---|---|
| Unit Price with VAT: | 0,76080 € |


