
BL LP 6 SMD 12 Z | |
|---|---|
DigiKey Part Number | 5496-BLLP6SMD12Z-ND |
Manufacturer | |
Manufacturer Product Number | BL LP 6 SMD 12 Z |
Description | for 0.635 mm and up to 0.85 mm |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) |
Part Status Active | Insulation Height 0.217" (5.50mm) |
Connector Type | Operating Temperature -40°C ~ 200°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 125VAC |
Number of Rows 2 | Contact Material Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 0,73929 € | 10,35 € |
| Unit Price without VAT: | 0,73929 € |
|---|---|
| Unit Price with VAT: | 0,87976 € |

