
BL LP 2 46 S | |
|---|---|
DigiKey Part Number | 5496-BLLP246S-ND |
Manufacturer | |
Manufacturer Product Number | BL LP 2 46 S |
Description | for 0.635 mm |
Customer Reference | |
Detailed Description | 46 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Packaging Bulk | Insulation Height 0.217" (5.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 200°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 125VAC |
Number of Rows 2 | Contact Material Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3,90000 € | 11,70 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

