
BL 9 13 | |
|---|---|
DigiKey Part Number | 5496-BL913-ND |
Manufacturer | |
Manufacturer Product Number | BL 9 13 |
Description | for 0.635 mm and up to 0.85 mm |
Customer Reference | |
Detailed Description | 13 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Precision | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Insulation Height | 0.276" (7.00mm) | |
Contact Length - Post | 0.515" (13.08mm) | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3,63333 € | 10,90 € |
| Unit Price without VAT: | 3,63333 € |
|---|---|
| Unit Price with VAT: | 4,32366 € |

