38 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL 2 38 Z

DigiKey Part Number
5496-BL238Z-ND
Manufacturer
Manufacturer Product Number
BL 2 38 Z
Description
Stamped contact spring (fork con
Customer Reference
Detailed Description
38 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Product Attributes
Filter Similar Products
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
157.5µin ~ 236.2µin (4.00µm ~ 6.00µm)
Packaging
Bulk
Insulation Height
0.315" (8.00mm)
Part Status
Active
Contact Length - Post
0.130" (3.30mm)
Connector Type
Operating Temperature
-40°C ~ 200°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
125VAC
Number of Rows
2
Contact Material
Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,39600 €11,98 €
Unit Price without VAT:2,39600 €
Unit Price with VAT:2,85124 €