Thermal Pad 9.50mm Dia Round None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOS 93

DigiKey Part Number
5496-AOS93-ND
Manufacturer
Manufacturer Product Number
AOS 93
Description
Aluminium oxide wafers AOS 93
Customer Reference
Detailed Description
Thermal Pad 9.50mm Dia Round None
Datasheet
 Datasheet
EDA/CAD Models
AOS 93 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Shape
Round
Outline
9.50mm Dia
Thickness
0.0905" (2.300mm)
Material
Aluminum Oxide Ceramic
Adhesive
None
Backing, Carrier
-
Color
-
Thermal Resistivity
0.30°C/W
Thermal Conductivity
25W/m-K
Shelf Life
-
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,60222 €10,84 €
Unit Price without VAT:0,60222 €
Unit Price with VAT:0,71664 €