
AOS 32 | |
|---|---|
DigiKey Part Number | 5496-AOS32-ND |
Manufacturer | |
Manufacturer Product Number | AOS 32 |
Description | Aluminium oxide wafers AOS 32 |
Customer Reference | |
Detailed Description | Thermal Pad 8.00mm x 11.00mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | AOS 32 Models |
Category | Outline 8.00mm x 11.00mm |
Manufacturer Fischer Elektronik | Thickness 0.059" (1.50mm) |
Series | Material Aluminum Oxide Ceramic |
Packaging Bulk | Adhesive None |
Part Status Active | Thermal Resistivity 0.30°C/W |
Usage SOT 32 | Thermal Conductivity 25W/m-K |
Shape Rectangular | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 0,49286 € | 10,35 € |
| Unit Price without VAT: | 0,49286 € |
|---|---|
| Unit Price with VAT: | 0,58650 € |

