
AOS 3 | |
|---|---|
DigiKey Part Number | 5496-AOS3-ND |
Manufacturer | |
Manufacturer Product Number | AOS 3 |
Description | Aluminium oxide wafers AOS 3 |
Customer Reference | |
Detailed Description | Thermal Pad 26.20mm x 40.50mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | AOS 3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Outline | 26.20mm x 40.50mm | |
Thickness | 0.118" (3.00mm) | |
Material | Aluminum Oxide Ceramic | |
Adhesive | None | |
Color | - | |
Thermal Resistivity | 0.30°C/W | |
Thermal Conductivity | 25W/m-K | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | -4°F ~ 122°F (-20°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1,37750 € | 11,02 € |
| Unit Price without VAT: | 1,37750 € |
|---|---|
| Unit Price with VAT: | 1,63923 € |

