
AOS 3 P | |
|---|---|
DigiKey Part Number | 5496-AOS3P-ND |
Manufacturer | |
Manufacturer Product Number | AOS 3 P |
Description | Aluminium oxide wafers AOS 3 P |
Customer Reference | |
Detailed Description | Thermal Pad 17.50mm x 20.50mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | AOS 3 P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Outline | 17.50mm x 20.50mm | |
Thickness | 0.059" (1.50mm) | |
Material | Aluminum Oxide Ceramic | |
Adhesive | None | |
Color | - | |
Thermal Resistivity | 0.30°C/W | |
Thermal Conductivity | 25W/m-K | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 0,55053 € | 10,46 € |
| Unit Price without VAT: | 0,55053 € |
|---|---|
| Unit Price with VAT: | 0,65513 € |

