
AOS 3 P 2 | |
|---|---|
DigiKey Part Number | 5496-AOS3P2-ND |
Manufacturer | |
Manufacturer Product Number | AOS 3 P 2 |
Description | Aluminium oxide wafers AOS 3 P 2 |
Customer Reference | |
Detailed Description | Thermal Pad Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AOS 3 P 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TOP-3 | |
Shape | Rectangular | |
Thickness | 0.0394" (1.000mm) | |
Material | Aluminum Oxide Ceramic | |
Thermal Resistivity | 0.3°C/W | |
Thermal Conductivity | 25W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,33400 € | 13,34 € |
| Unit Price without VAT: | 1,33400 € |
|---|---|
| Unit Price with VAT: | 1,58746 € |


