
FT50MHNR | |
|---|---|
DigiKey Part Number | 6180-FT50MHNR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FT50MHNR |
Description | DC-50 MBd Transmitter 650nm |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 650nm 50MBd 2.97V ~ 5.5V 27 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 650nm | |
Data Rate | 50MBd | |
Voltage - Supply | 2.97V ~ 5.5V | |
Current - Supply | 27 mA | |
Applications | General Purpose |
| Tube: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,07000 € | 17,07 € |
| 4 | 15,51750 € | 62,07 € |
| 10 | 13,12400 € | 131,24 € |
| Unit Price without VAT: | 17,07000 € |
|---|---|
| Unit Price with VAT: | 20,31330 € |

