
FT50MHIR | |
|---|---|
DigiKey Part Number | 6180-FT50MHIR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FT50MHIR |
Description | DC-50 MBd TX w/ integrated drive |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 650nm 50MBd 2.97V ~ 5.5V 27 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 650nm | |
Data Rate | 50MBd | |
Voltage - Supply | 2.97V ~ 5.5V | |
Current - Supply | 27 mA | |
Applications | General Purpose |
| Tube: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 4 | 15,32250 € | 61,29 € |
| 10 | 12,96100 € | 129,61 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

