
FB2M5KRR | |
|---|---|
DigiKey Part Number | 6180-FB2M5KRR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FB2M5KRR |
Description | OptoLock TXRX LVDS RSSI |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 250Mbps 650nm 3.3V OptoLock Through Hole |
Datasheet | Datasheet |
Category | Wavelength 650nm |
Manufacturer Firecomms | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tube | Connector Type OptoLock |
Part Status Active | Mounting Type Through Hole |
Data Rate 250Mbps |
| Tube: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 4 | 24,47750 € | 97,91 € |
| 10 | 20,71200 € | 207,12 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |


