
FT10MHNR | |
|---|---|
DigiKey Part Number | 6180-FT10MHNR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FT10MHNR |
Description | DC-10 MBd Transmitter Analog |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.1V 30 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 11nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - DC Reverse (Vr) (Max) | -10 V | |
Capacitance | 11 pF | |
Connector Type | Versatile Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 4 | 11,58250 € | 46,33 € |
| 10 | 9,80300 € | 98,03 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,16060 € |

