Fiber Optic Transmitter 650nm 1.95V 10 mA Versatile Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT10MHLR

DigiKey Part Number
6180-FT10MHLR-ND
Manufacturer
Firecomms
Manufacturer Product Number
FT10MHLR
Description
XMITTER FIBER OPTIC 650NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 1.95V 10 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Spectral Bandwidth
11nm
Manufacturer
Firecomms
Voltage - Forward (Vf) (Typ)
1.95V
Series
Current - DC Forward (If) (Max)
10 mA
Packaging
Tube
Voltage - DC Reverse (Vr) (Max)
-3 V
Part Status
Active
Capacitance
11 pF
Wavelength
650nm
Connector Type
Versatile Link
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Firecomms Ltd
FREE SHIPPING on orders of 42,84 € or more for products shipped by Firecomms Ltd
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:40
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,44000 €13,44 €
412,22500 €48,90 €
1010,34000 €103,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,44000 €
Unit Price with VAT:15,99360 €