
FT05MHNR | |
|---|---|
DigiKey Part Number | 6180-FT05MHNR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FT05MHNR |
Description | DC-5 MBd Transmitter 650nm |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 1.95V 30 mA Versatile Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 11nm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - DC Reverse (Vr) (Max) | -10 V | |
Capacitance | 11 pF | |
Connector Type | Versatile Link |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 4 | 11,16750 € | 44,67 € |
| 10 | 9,44900 € | 94,49 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,62510 € |

