
FR50MHIR | |
|---|---|
DigiKey Part Number | 6180-FR50MHIR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FR50MHIR |
Description | DC-50 MBd Receiver Inv |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 50MBd -22dBm 2.97V ~ 5.5V 16 mA |
Datasheet | Datasheet |
Category | Data Rate 50MBd |
Manufacturer Firecomms | Voltage - Supply 2.97V ~ 5.5V |
Series | Power - Minimum Receivable -22dBm |
Packaging Tube | Current - Supply 16 mA |
Part Status Active | Applications General Purpose |
| Tube: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 4 | 15,23000 € | 60,92 € |
| 10 | 12,88400 € | 128,84 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 19,93250 € |


