
FR10DHIR | |
|---|---|
DigiKey Part Number | 6180-FR10DHIR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FR10DHIR |
Description | DC-10 MBd Receiver Inv |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 10MBd -22dBm 2.97V ~ 5.5V 16 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Rate | 10MBd | |
Voltage - Supply | 2.97V ~ 5.5V | |
Power - Minimum Receivable | -22dBm | |
Current - Supply | 16 mA | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| 4 | 14,74250 € | 58,97 € |
| 10 | 12,47200 € | 124,72 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |

