
FP-00C-XS0 | |
|---|---|
DigiKey Part Number | 6180-FP-00C-XS0-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FP-00C-XS0 |
Description | RedLink Latching Plug Blue |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Simplex Blue |
Datasheet | Datasheet |
Category | Mode POF |
Manufacturer Firecomms | Fiber Core Diameter 1000µm |
Series | Cable Diameter 2.2mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Type Plug | Housing Color Blue |
Simplex/Duplex Simplex | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 4 | 0,82250 € | 3,29 € |
| 10 | 0,72000 € | 7,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

