
FP-00C-RD0 | |
|---|---|
DigiKey Part Number | 6180-FP-00C-RD0-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FP-00C-RD0 |
Description | RedLink Duplex Plug White |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Duplex White |
Datasheet | Datasheet |
Category | Mode POF |
Manufacturer Firecomms | Fiber Core Diameter 1000µm |
Series | Cable Diameter 2.2mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Type Plug | Housing Color White |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 4 | 2,04000 € | 8,16 € |
| 10 | 1,72500 € | 17,25 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

