
FP-00C-3F0 | |
|---|---|
DigiKey Part Number | 6180-FP-00C-3F0-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FP-00C-3F0 |
Description | SMI Long Body Plug kit |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SMI Duplex Gray |
Datasheet | Datasheet |
Category | Mode POF |
Manufacturer Firecomms | Fiber Core Diameter 1000µm |
Series | Cable Diameter 2.2mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Push-Pull |
Connector Style SMI | Housing Color Gray |
Connector Type Plug | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 4 | 10,56500 € | 42,26 € |
| 10 | 8,93200 € | 89,32 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 13,82780 € |

