
FP-00C-2F0 | |
|---|---|
DigiKey Part Number | 6180-FP-00C-2F0-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FP-00C-2F0 |
Description | SMI Short Body Plug kit |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SMI Duplex Black |
Datasheet | Datasheet |
Category | Mode POF |
Manufacturer Firecomms | Fiber Core Diameter 1000µm |
Series | Cable Diameter 2.2mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Push-Pull |
Connector Style SMI | Housing Color Black |
Connector Type Plug | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 4 | 8,29250 € | 33,17 € |
| 10 | 7,01600 € | 70,16 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

