New at DigiKey
Transceiver Module Networking and Communications 50MBd 650nm 3.3 V SMI Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE50MSNR

DigiKey Part Number
6180-FE50MSNR-ND
Manufacturer
Firecomms
Manufacturer Product Number
FE50MSNR
Description
SMI 50MBd TTL I/O NON-INV.
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 50MBd 650nm 3.3 V SMI Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
650nm
Manufacturer
Firecomms
Applications
Networking and Communications
Series
Voltage - Supply
3.3 V
Packaging
Tube
Connector Type
SMI
Part Status
Active
Mounting Type
Through Hole
Data Rate
50MBd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Firecomms Ltd
FREE SHIPPING on orders of 42,84 € or more for products shipped by Firecomms Ltd
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:25
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,43000 €27,43 €
426,00750 €104,03 €
1023,20200 €232,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,43000 €
Unit Price with VAT:32,64170 €