
FE50MLNR | |
|---|---|
DigiKey Part Number | 6180-FE50MLNR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FE50MLNR |
Description | LC TXRX 50MBd TTL I/O NON-INV |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 50MBd 650nm 3.3V LC Through Hole |
Datasheet | Datasheet |
Category | Wavelength 650nm |
Manufacturer Firecomms | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tube | Connector Type LC |
Part Status Active | Mounting Type Through Hole |
Data Rate 50MBd |
| Tube: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| 4 | 26,10000 € | 104,40 € |
| 10 | 23,79700 € | 237,97 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,18910 € |

