
FB2M5LVR | |
|---|---|
DigiKey Part Number | 6180-FB2M5LVR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FB2M5LVR |
Description | LC TXRX 250Mbps LVDS SD |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 250Mbps 650nm 3.3V LC Through Hole |
Datasheet | Datasheet |
Category | Wavelength 650nm |
Manufacturer Firecomms | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tube | Connector Type LC |
Part Status Active | Mounting Type Through Hole |
Data Rate 250Mbps |
| Tube: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 € | 29,26 € |
| 4 | 27,00250 € | 108,01 € |
| 10 | 25,07600 € | 250,76 € |
| Unit Price without VAT: | 29,26000 € |
|---|---|
| Unit Price with VAT: | 34,81940 € |

