
FB01GKAR | |
|---|---|
DigiKey Part Number | 6180-FB01GKAR-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FB01GKAR |
Description | OptoLock TXRX GigE Multilevel En |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1Gbps 650nm 3.3V OptoLock Through Hole |
Datasheet | Datasheet |
Category | Wavelength 650nm |
Manufacturer Firecomms | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tube | Connector Type OptoLock |
Part Status Active | Mounting Type Through Hole |
Data Rate 1Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,39000 € | 26,39 € |
| 4 | 23,98750 € | 95,95 € |
| 10 | 20,29500 € | 202,95 € |
| Unit Price without VAT: | 26,39000 € |
|---|---|
| Unit Price with VAT: | 31,40410 € |

