Three Phase (Delta) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN538S1.016.M

DigiKey Part Number
5953-FIN538S1.016.M-ND
Manufacturer
Manufacturer Product Number
FIN538S1.016.M
Description
LINE FILTER 16A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
2.4 kV
Manufacturer
Finmotor
Current
16 A
Series
Frequency - Operating
50/60Hz
Packaging
Bulk
Applications
Regenerative Motor Drive
Part Status
Active
Approval Agency
CE, CSA, cURus, UL
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 85°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
3.2 kV
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Finmotor
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1207,26000 €207,26 €
Unit Price without VAT:207,26000 €
Unit Price with VAT:246,63940 €