Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN27G.016.M

DigiKey Part Number
5953-FIN27G.016.M-ND
Manufacturer
Manufacturer Product Number
FIN27G.016.M
Description
LINE FILTER 250VAC 16A DIN RAIL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
Finmotor
Frequency - Operating
50/60Hz
Series
Applications
Medical
Packaging
Bulk
Approval Agency
CE, CSA, cURus, UL
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Filter Type
Single Phase
Mounting Type
DIN Rail
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Finmotor
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,30000 €76,30 €
Unit Price without VAT:76,30000 €
Unit Price with VAT:90,79700 €