Three Phase (Delta) EMC/EMI Line Filter 320 A 50/60Hz Two Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1500.320.BC

DigiKey Part Number
5953-FIN1500.320.BC-ND
Manufacturer
Manufacturer Product Number
FIN1500.320.BC
Description
LINE FILTER 320A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 320 A 50/60Hz Two Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
2.2 kV
Manufacturer
Finmotor
Current
320 A
Series
Frequency - Operating
50/60Hz
Packaging
Bulk
Applications
Regenerative Motor Drive
Part Status
Active
Approval Agency
CE, CSA, cURus, UL
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 85°C
Configuration
Two Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
2.9 kV
Termination Style
Terminal Post
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Finmotor
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.355,13000 €1.355,13 €
Unit Price without VAT:1.355,13000 €
Unit Price with VAT:1.612,60470 €