
FTLD10CD3C | |
|---|---|
DigiKey Part Number | 775-FTLD10CD3C-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLD10CD3C |
Description | 12X10.5G PARALLEL VCSEL ARRAY, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 135.6Gbps 850nm 3.3V MTP® (MPO) Pluggable, CXP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 135.6Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, CXP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,01000 € | 725,01 € |
| Unit Price without VAT: | 725,01000 € |
|---|---|
| Unit Price with VAT: | 862,76190 € |

