
FTLC1159RGPL | |
|---|---|
DigiKey Part Number | 775-FTLC1159RGPL-ND |
Manufacturer | |
Manufacturer Product Number | FTLC1159RGPL |
Description | XCVR, QSFP28, 2KM, 100GE CWDM 4, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 103.1Gbps 1310nm 3.3V LC Pluggable QSFP28 CWDM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable QSFP28 CWDM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 182,10000 € | 364,20 € |
| 10 | 166,91800 € | 1.669,18 € |
| Unit Price without VAT: | 182,10000 € |
|---|---|
| Unit Price with VAT: | 216,69900 € |

