
FTLC1155RGPL4 | |
|---|---|
DigiKey Part Number | 775-FTLC1155RGPL4-ND |
Manufacturer | |
Manufacturer Product Number | FTLC1155RGPL4 |
Description | XCVR,QSFP28, 2KM,100GE CWDM4,4X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 103.1Gbps 1310nm 3.3V LC Pluggable, QSFP28 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 706,92500 € | 1.413,85 € |
| 10 | 665,39300 € | 6.653,93 € |
| Unit Price without VAT: | 706,92500 € |
|---|---|
| Unit Price with VAT: | 841,24075 € |

