
FTL4C1QL2C | |
|---|---|
DigiKey Part Number | 775-1241-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL4C1QL2C |
Description | TRANSCEIVER QSFP, 2KM, 40GE LITE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 40Gbps 1310nm 3.1V ~ 3.47V LC Duplex Pluggable, QSFP+ |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.1V ~ 3.47V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Obsolete | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps | Base Product Number |
Wavelength 1310nm |

