
FTL410QD4C-1Y | |
|---|---|
DigiKey Part Number | 775-FTL410QD4C-1Y-ND |
Manufacturer | |
Manufacturer Product Number | FTL410QD4C-1Y |
Description | XCVR, QSFP, 4X 10.5GB/S,40GBASE- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.06 ~ 10.5Gbps 850nm 3.15V ~ 3.45V MTP® (MPO) Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.06 ~ 10.5Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,58000 € | 122,58 € |
| 10 | 105,57000 € | 1.055,70 € |
| Unit Price without VAT: | 122,58000 € |
|---|---|
| Unit Price with VAT: | 145,87020 € |


