
FTCD4533E2PCM | |
|---|---|
DigiKey Part Number | 775-FTCD4533E2PCM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTCD4533E2PCM |
Description | XCVR, QSFP-DD, 2KM, 400G-DR4+, G |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 425Gbps 1310nm 3.3V MTP® (MPO) Pluggable, QSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 425Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.355,04000 € | 1.355,04 € |
| Unit Price without VAT: | 1.355,04000 € |
|---|---|
| Unit Price with VAT: | 1.612,49760 € |

