Image for FTCD4313E2PCL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTCD4313E2PCL

DigiKey Part Number
775-FTCD4313E2PCL-ND
Manufacturer
Manufacturer Product Number
FTCD4313E2PCL
Description
XCVR, QSFP-DD, 2KM, 400GBASE-FR4
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 425Gbps 1310nm 3.3V LC Pluggable, QSFP-DD
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
425Gbps
Wavelength
1310nm
Applications
General Purpose
Voltage - Supply
3.3V
Connector Type
LC
Mounting Type
Pluggable, QSFP-DD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21.273,84500 €2.547,69 €
Manufacturers Standard Package
Unit Price without VAT:1.273,84500 €
Unit Price with VAT:1.515,87555 €