
FCBND10CD3C05 | |
|---|---|
DigiKey Part Number | 775-FCBND10CD3C05-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBND10CD3C05 |
Description | CABLE OPT 12X10 GBPS CXP MALE CO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position CXP Plug to Plug 16.40' (5.00m) Orange Unshielded |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Color Orange |
Cable Connectors CXP | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 120Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,67000 € | 587,67 € |
| Unit Price without VAT: | 587,67000 € |
|---|---|
| Unit Price with VAT: | 699,32730 € |

