



100026231 | |
|---|---|
DigiKey Part Number | 2304-100026231-ND |
Manufacturer | |
Manufacturer Product Number | 100026231 |
Description | FINGERWING ALLKEY FPC2532 DV KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FPC2532 - Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 100026231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fingerprint Cards AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Fingerprint | |
Sensing Range | - | |
Interface | SPI, UART | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | FPC2532 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 € | 129,56 € |
| Unit Price without VAT: | 129,56000 € |
|---|---|
| Unit Price with VAT: | 154,17640 € |





