



MB12MBAFHD05ST | |
|---|---|
DigiKey Part Number | 4829-MB12MBAFHD05ST-ND |
Manufacturer | |
Manufacturer Product Number | MB12MBAFHD05ST |
Description | CONN PLUG MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12 | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,73800 € | 87,38 € |
| 25 | 8,19040 € | 204,76 € |
| 50 | 7,79940 € | 389,97 € |
| 100 | 7,42720 € | 742,72 € |
| 250 | 6,96248 € | 1.740,62 € |
| 500 | 6,63046 € | 3.315,23 € |
| 1.000 | 6,31440 € | 6.314,40 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |









