



MB12FBAFF05RA-0 | |
|---|---|
DigiKey Part Number | 4829-MB12FBAFF05RA-0-ND |
Manufacturer | |
Manufacturer Product Number | MB12FBAFF05RA-0 |
Description | M12 ANGLED 5-PIN FEMALE PANEL MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 5 | Features Board Guide, Board Lock |
Shell Size - Insert M12-5 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60VAC/DC |
Termination Solder | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 € | 18,64 € |
| 10 | 15,84000 € | 158,40 € |
| 25 | 14,84880 € | 371,22 € |
| 50 | 14,14000 € | 707,00 € |
| 100 | 13,46540 € | 1.346,54 € |
| 250 | 12,62316 € | 3.155,79 € |
| 500 | 12,02136 € | 6.010,68 € |
| Unit Price without VAT: | 18,64000 € |
|---|---|
| Unit Price with VAT: | 22,18160 € |

