



MB12FBAFF04RA-0 | |
|---|---|
DigiKey Part Number | 4829-MB12FBAFF04RA-0-ND |
Manufacturer | |
Manufacturer Product Number | MB12FBAFF04RA-0 |
Description | M12 ANGLED 4-PIN FEMALE PANEL MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250VAC/DC |
Termination Solder | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 10 | 13,81300 € | 138,13 € |
| 25 | 12,94760 € | 323,69 € |
| 50 | 12,32960 € | 616,48 € |
| 100 | 11,74150 € | 1.174,15 € |
| 250 | 11,00696 € | 2.751,74 € |
| 500 | 10,48228 € | 5.241,14 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |

