
97.11 | |
|---|---|
DigiKey Part Number | 2066-97.11-ND |
Manufacturer | |
Manufacturer Product Number | 97.11 |
Description | PCB SOCKET FOR 46.61 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | 46.61 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,97500 € | 19,75 € |
| 25 | 1,88680 € | 47,17 € |
| 50 | 1,82200 € | 91,10 € |
| 100 | 1,75950 € | 175,95 € |
| 250 | 1,68028 € | 420,07 € |
| 500 | 1,62260 € | 811,30 € |
| 1.000 | 1,56688 € | 1.566,88 € |
| 5.000 | 1,44465 € | 7.223,25 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |









