
95.13.2SMA | |
|---|---|
DigiKey Part Number | 2066-95.13.2SMA-ND |
Manufacturer | |
Manufacturer Product Number | 95.13.2SMA |
Description | PCB SCKT 40 SERIES W/095.51 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | 40.31 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,72400 € | 36,20 € |
| Unit Price without VAT: | 0,72400 € |
|---|---|
| Unit Price with VAT: | 0,86156 € |



