



94.P3SPA | |
|---|---|
DigiKey Part Number | 2066-94.P3SPA-ND |
Manufacturer | |
Manufacturer Product Number | 94.P3SPA |
Description | SOCKET FOR 55.33 RELAY W/094.91. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | 55.33 Relays | |
Features | Includes Retaining Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| 10 | 8,73600 € | 87,36 € |
| 30 | 8,26633 € | 247,99 € |
| 50 | 8,05620 € | 402,81 € |
| 100 | 7,77960 € | 777,96 € |
| 250 | 7,42828 € | 1.857,07 € |
| 500 | 7,17288 € | 3.586,44 € |
| 1.000 | 6,92611 € | 6.926,11 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,66200 € |




