
7T.51.0.230.4360 | |
|---|---|
DigiKey Part Number | 2066-7T.51.0.230.4360-ND |
Manufacturer | |
Manufacturer Product Number | 7T.51.0.230.4360 |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 90% RH ±5% RH DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 90% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±5% RH | |
Sensitivity | - | |
Voltage - Supply | 110 ~ 240VAC, 110 ~ 240VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,31000 € | 71,31 € |
| Unit Price without VAT: | 71,31000 € |
|---|---|
| Unit Price with VAT: | 84,85890 € |






