



7S.12.8.120.5110 | |
|---|---|
DigiKey Part Number | 2066-7S.12.8.120.5110-ND |
Manufacturer | |
Manufacturer Product Number | 7S.12.8.120.5110 |
Description | RELAY GUIDED 1NO+1NC 6A 120VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 93 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 9.8 mA | |
Coil Power | 1.1VA | |
Coil Resistance | 12.25 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,58000 € | 75,58 € |
| 10 | 67,30900 € | 673,09 € |
| 25 | 64,26800 € | 1.606,70 € |
| 50 | 62,05720 € | 3.102,86 € |
| 100 | 59,92190 € | 5.992,19 € |
| Unit Price without VAT: | 75,58000 € |
|---|---|
| Unit Price with VAT: | 89,94020 € |


