


7H.51.0.230.0150 | |
|---|---|
DigiKey Part Number | 2066-7H.51.0.230.0150-ND |
Manufacturer | |
Manufacturer Product Number | 7H.51.0.230.0150 |
Description | PTC PANEL HEATER 150W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 150W 2.76" L x 2.48" W x 8.58" H (70.0mm x 63.0mm x 218.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 230VAC/DC | |
Specifications | Heater, 150W | |
Size / Dimension | 2.76" L x 2.48" W x 8.58" H (70.0mm x 63.0mm x 218.0mm) | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,82000 € | 97,82 € |
| 5 | 83,62400 € | 418,12 € |
| 10 | 78,26200 € | 782,62 € |
| Unit Price without VAT: | 97,82000 € |
|---|---|
| Unit Price with VAT: | 116,40580 € |









